Transient Voltage Suppressors - TVS Diodes
SMAJ33A-13-F
Diode TVS Single Uni-Dir 33V 400W 2-Pin SMA T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
36.7
Maximum Clamping Voltage (V)
53.3
Maximum Reverse Stand-Off Voltage (V)
33
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
40
Maximum Peak Pulse Current (A)
7.5
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Maximum Power Dissipation (mW)
1000
Product Weight (g)
0.064
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.2(Max)
Package Width
2.92(Max)
Package Length
4.6(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead

