Arrow Electronic Components Online
SMA-A0204BTNX330R|TE|simage
SMA-A0204BTNX330R|TE|limage
Resistor Fixed Single-Surface Mount

SMA-A0204BTNX330R

Res Thin Film 0204(1406) 330 Ohm 0.1% 0.4W ±15ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8533.21.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    330
  • Tolerance
    0.1%
  • Maximum Voltage Rating (V)
    200
  • Current Sensing
    No
  • Power Rating (W)
    0.4
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±15
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0204(1406)
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    Melf
  • Package Shape
    Cylindrical
  • Package/Case
    0204(1406)
  • Product Diameter (mm)
    1.4
  • Product Length (mm)
    3.5
  • Product Weight (g)
    0.0187
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources