Resistor Fixed Single-Surface Mount
SMA-A0204BTNX1K8
Res Thin Film 0204(1406) 1.8K Ohm 0.1% 0.4W ±15ppm/°C Melf Pad SMD T/R Automotive AEC-Q200 Medical
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.21.00.40
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
1.8K
Tolerance
0.1%
Maximum Voltage Rating (V)
200
Current Sensing
No
Power Rating (W)
0.4
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±15
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0204(1406)
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
Melf
Package Shape
Cylindrical
Package/Case
0204(1406)
Product Diameter (mm)
1.4
Product Length (mm)
3.5
Product Weight (g)
0.0187
Diameter Tolerance (mm)
±0.15
Length Tolerance (mm)
±0.2
Mounting
Surface Mount

