Transient Voltage Suppressors - TVS Diodes
SM8S26CA-Q
TVS Diode Single Bi-Dir 26V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
28.9
Maximum Clamping Voltage (V)
42.1
Maximum Reverse Stand-Off Voltage (V)
26
Maximum Peak Pulse Current (A)
157
Maximum Reverse Leakage Current (uA)
10
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
6600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
8.5
Package Length
13.5
PCB changed
1
Tab
Tab
Standard Package Name
DO
Supplier Package
DO-218
Pin Count
2

