Arrow Electronic Components Online
SM73201IMM/NOPB|TI|simage
SM73201IMM/NOPB|TI|limage
Analog to Digital Converters - ADCs

SM73201IMM/NOPB

1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    250ksps
  • Interface Type
    Serial (3-Wire, SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    ±5V
  • Integral Nonlinearity Error
    ±0.8LSB(Typ)
  • Full Scale Error
    ±0.03%FSR
  • Signal to Noise Ratio
    93.2dBc(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources