Arrow Electronic Components Online
SM72375MME/NOPB|TI|simage
SM72375MME/NOPB|TI|limage
Linear Comparators

SM72375MME/NOPB

Comparator Dual R-R I/P ±7.5V/15V 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Micropower Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input
  • Typical CMRR (dB)
    75
  • Typical PSRR (dB)
    80
  • Maximum Propagation Delay Time (ns)
    10000(Typ)
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    ±7.5|15
  • Maximum Input Offset Voltage (mV)
    10@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    15
  • Maximum Dual Supply Voltage (V)
    ±7.5
  • Typical Voltage Gain (dB)
    100
  • Typical Voltage Gain Range (dB)
    90 to 110
  • Maximum Input Bias Current (uA)
    0.00000004(Typ)@5V
  • Maximum Supply Current (mA)
    0.02@5V
  • Typical Output Current (mA)
    30(Max)
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources