Transient Voltage Suppressors - TVS Diodes
SM5S33CAHE3-TP
Bi-directional TVS Automotive AEC-Q101
Micro Commercial ComponentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Minimum Breakdown Voltage (V)
36.7
Maximum Reverse Stand-Off Voltage (V)
33
Mounting
Surface Mount
Package Width
8.7(Max)
Package Length
13.7(Max)
PCB changed
1
Tab
Tab
Supplier Package
DO-218AB
Pin Count
2

