Digital Signal Processors - DSPs
SM32VC5510AGGWA2EP
DSP Fixed-Point 16bit 200MHz 200MIPS 240-Pin BGA MICROSTAR Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Family Name
TMS320
Device Core
C55x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
200
Program Memory Type
ROM
Program Memory Size
32KB
RAM Size
320KB
Programmability
Yes
Interface Type
SPI
Number of I/Os
8
Device Input Clock Speed (MHz)
200
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.55|3
Typical Operating Supply Voltage (V)
1.6|3.3
Maximum Operating Supply Voltage (V)
1.65|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
15.1(Max) mm
Package Length
15.1(Max) mm
PCB changed
240
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR
Pin Count
240
Lead Shape
Ball

