Arrow Electronic Components Online
SM200P81|SYNAPSE|simage
SM200P81|SYNAPSE|limage
802.15.4 LR-WPAN

SM200P81

Snap SOC 2400MHz 2000Kbps 64-Pin SMD Module

Synapse Wireless Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Module/IC Classification
    Module
  • Modulation Technique
    OQPSK
  • Solutions
    ISM
  • Flash Size (KB)
    128
  • Number of Channels
    16
  • Internal Antenna Type
    Chip
  • Maximum Data Rate (Kbps)
    2000
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • ISM Band
    2.4GHz
  • Typical Sensitivity
    -100dBm
  • Protocol Stack
    Snap
  • Interface
    GPIO/UART
  • Maximum Output Power
    3dBm
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Outdoor Range
    1500ft
  • Processing Unit Type
    Microcontroller
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2.6
  • Package Width
    19
  • Package Length
    29.8
  • PCB changed
    64
  • Supplier Package
    SMD Module
  • Pin Count
    64

Documentation and Resources

Datasheets
Design resources