Resistores sujetos a orificio pasante simple
SM104066008J
Res Thick Film 60G Ohm 5% 1.5W ±100ppm/°C RDL
OhmiteProduct Technical Specifications
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Automotive
No
PPAP
No
Resistance Value (Ohm)
60G
Tolerance
5%
Maximum Voltage Rating (V)
10000
Power Rating (W)
1.5
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Temperature Coefficient (ppm/°C)
±100
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
22.86
Termination Forming
Not Formed
Package Shape
Planar
Product Length (mm)
27.43
Product Depth (mm)
2.54
Product Height (mm)
8.64
Lead Diameter (mm)
0.81
Lead Length (mm)
33.02
Mounting
Through Hole

