Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
GaP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
2.2mcd
Dominant Wavelength (nm)
572
Peak Wavelength (nm)
568
Viewing Angle (°)
130
Maximum Forward Current (mA)
30
Test Current (mA)
5
Maximum Forward Voltage (V)
2.3
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.2 mm
Package Length
2 mm
PCB changed
2
Supplier Package
Case 0805(2012Metric)
Pin Count
2

