RF/Wireless Development Boards and Kits
SLWRB4151A
EFR32MG1P232F256GM48 Combo Wireless Module Development Board
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
Development Board
Supported Device
EFR32MG1P232F256GM48
Supported Device Technology
Combo Wireless Module
Typical Operating Frequency (MHz)
2400
Interface Type
USB
Typical Output Power (dBm)
19.5
Typical Operating Supply Voltage (V)
3.3

