Arrow Electronic Components Online
SLW18S1C7LF|FCI|simage
SLW18S1C7LF|FCI|limage
Dev Kit

SLW18S-1C7LF

1.00mm Flex Connectors, SLW-S series, 18 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    SLW18S-1C7LF
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    18
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    20
  • Packaging
    Tray
  • Product Length (mm)
    24.2
  • Product Depth (mm)
    4
  • Product Height (mm)
    5.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources