Arrow Electronic Components Online
SLSTK3701A|SLCNLABS|limage
SLSTK3701A|SLCNLABS|simage
Embedded System Development Boards and Kits

EFM32 Giant Gecko 11 Starter Kit SLSTK3701A

EFM32GG11 32-bit Microcontroller Starter Kit 2 MB Flash and 512 kB RAM

Silicon Labs
Datasheets 

Product Description

The EFM32 Giant Gecko 11 Starter Kit is the ideal way to begin using the world's most energy-friendly microcontroller boards. Based around the powerful 32-bit ARM Cortex-M4 microcontroller, the Giant Gecko 11 itself is practically an all-in-one solution for connection and cryptographic security.

Its Starter Kit includes:

• Giant Gecko 11 board (w/ 2048 kB Flash and 512 kB RAM)
• Advanced Energy Monitoring system for precise current and voltage tracking
• Integrated Segger J-Link USB debugger/emulator with the possiblity to debug external Silicon Labs devices
• 20 pin expansion header
• Breakout pads for easy access to I/O pins
• Power sources include USB and CR2032 battery
• Silicon Labs Si7021 Relative Humidity and Temperature Sensor • Silicon Labs Si7210 Hall-Effect sensor
• Ultra low power 128x128 pixel Color Memory-LCD
• Digital stereo MEMS microphones
• USB Micro-AB connector supporting both host and device mode USB applications
• 10/100Base-TX ethernet PHY and RJ-45 jack
• Micro-SD slot supporting SD memory cards and SDIO expansion cards
• 32 Mbit QSPI serial flash supporting execute-in-place (XIP)
• 2 push buttons and 2 RGB LEDs connected to EFM32 for user interaction
• LC tank circuit for inductive proximity sensing of metallic objects
• Backup battery
• 4-segment capacitive touch slider
• Crystals for LFXO and HFXO: 32.768 kHz and 50.000 MHz.

Checkout the Datasheet HERE.

 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    EFM32GG11B820F2048GL192
  • Supported Device Technology
    Microcontroller
  • RAM Size
    512KB
  • Program Memory Size
    2048KB/32MB
  • Program Memory Type
    Flash/SPI Flash
  • USB
    3
  • I2C
    1
  • CAN
    1
  • SPI
    1
  • UART
    1
  • GPIO
    20
  • Display Type
    LCD
  • Operating Systems
    Linux|Mac OS|Win
  • Main Program Memory Type
    Flash
  • Linux
    Linux
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources