EFM8 Busy Bee 8-bit MCU Starter Kit SLSTK2022A
General purpose, high flash capacity, 50 MHz 8-bit MCU Starter Kit
Silicon LabsProduct Description
EFM8 Busy Bee 8-bit MCU Starter Kit
The Silicon Labs EFM8 Busy Bee Starter Kit is an excellent starting point to evaluate and develop on the general purpose, high flash capacity, 50 MHz EFM8 Busy Bee MCUs.
The EFM8BB3, part of the Busy Bee family of MCUs, is a performance line of 8-bit microcontrollers with a comprehensive analog and digital feature set in small packages. These devices offer state-of-the-art performance by integrating 12-bit ADC, internal temperature sensor, and up to four 12-bit DACs into small packages, making them ideal for general purpose applications. With an efficient, pipelined 8051 core with maximum operating frequency at 50 MHz, various communication interfaces, and four channels of configurable logic, the EFM8BB3 family is optimal for many embedded applications.
Shop all EFM8 Busy Bee 8-bit microcontrollers.
Download the full EFM8 Busy Bee datasheet.
Download the fully translated EFM8 Busy Bee datasheet (简体中文版 [CN]).
Download the EFM8 Busy Bee User Guide.
EFM8BB3 applications include the following:
-
Consumer electronics
-
Precision instrumentation
-
Power management and control
-
Industrial control and automation
-
Smart sensors
-
Automotive control
Key Features:
-
EFM8BB31F64G MCU with 64 KB Flash and 4 KB RAM
-
20-pin expansion header
-
Power sources include USB and CR2032 battery
-
2 user buttons, 1 tri-color LED
-
8-direction joystick
-
Ultra low power 128x128 pixel MemoryLCD
Kit Contents:
-
Integrated debugger
-
LCD display
-
Joystick
-
Pushbuttons
-
Tri-color LED
-
Expansion header
-
1 mini USB cable
8-bit Industrial Safety and Monitoring Demo
EFM8 Busy Bee Block Diagram
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
EFM8BB3
Supported Device Technology
Microcontroller
RAM Size
4KB
Program Memory Size
64KB
Program Memory Type
Flash
USB
1
I2C
2
SPI
1
UART
2
ADC
1
GPIO
12
Display Type
LCD
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

