Arrow Electronic Components Online
SLS32AIA010MSUSON10XTMA2|INFINEON|simage
SLS32AIA010MSUSON10XTMA2|INFINEON|limage
Secure Microcontrollers and TPM

SLS32AIA010MSUSON10XTMA2

Secure MCU 16bit OPTIGA™ TPM CISC 10KB 1.8V/2.5V/3.3V/5V 10-Pin USON EP T/R

Infineon Technologies AG
Datasheets 

The OPTIGA™ Trust M is a high-end security solution that provides an anchor of trust for connecting IoT devices to the cloud, giving every IoT device its own unique identity. This pre-personalized turnkey solution offers secured, zero-touch onboarding and the high performance needed for quick cloud access.

OPTIGA™ Trust M offers a wide range of security features, making it ideal for industrial and building automation applications, smart homes and connected consumer devices.

The turnkey set-up with full system integration minimizes design, integration and deployment effort.

Features

  • High-end security controller with CC EAL6+ (high) certification

  • Turnkey solution ›ECC NIST P256/P384, SHA-256, TRNG, DRNG, RSA® 1024/2048

  • Cryptographic toolbox 

  • I2C interface with shielded  connection

  • Hibernate mode for zero power consumption

  • Up to 10 kB user memory  

  • USON-10-2 package (3 x 3 mm)

  • Temperature range up to -40°C to +105°C

  • Software framework on GitHub

  • Device security monitor 

  • Lifetime of up to 20 years for industrial and infrastructure applications

Applications

  • Industrial and building automation

  • Smart home

  • Consumer devices

  • Drones

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    NRND-Unconfirmed
  • HTS
    8542.31.00.20
  • Automotive
    No
  • PPAP
    No
  • Family Name
    OPTIGA™ TPM
  • Instruction Set Architecture
    CISC
  • Data Bus Width (bit)
    16
  • Program Memory Size
    10KB
  • Programmability
    Yes
  • No. of Timers
    1
  • Interface Type
    I2C
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    Secure MCUs
  • Minimum Operating Supply Voltage (V)
    1.62
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    USON EP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources