Secure Microcontrollers and TPM
SLS32AIA010MLUSON10XTMA2
Secure MCU 16bit OPTIGA™ TPM CISC 10KB 1.8V/2.5V/3.3V/5V 10-Pin USON EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8542.31.00.30
Automotive
No
PPAP
No
Family Name
OPTIGA™ TPM
Instruction Set Architecture
CISC
Data Bus Width (bit)
16
Program Memory Size
10KB
No. of Timers
1
Interface Type
I2C
UART
0
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SON
Supplier Package
USON EP
Pin Count
10

