Secure Microcontrollers and TPM
SLS32AIA010MHUSON10XTMA2
Secure MCU 16bit OPTIGA™ TPM CISC 10KB 1.8V/2.5V/3.3V/5V 10-Pin USON EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND-Unconfirmed
HTS
8542.31.00.75
Automotive
No
PPAP
No
Family Name
OPTIGA™ TPM
Instruction Set Architecture
CISC
Data Bus Width (bit)
16
Program Memory Size
10KB
Programmability
Yes
No. of Timers
1
Interface Type
I2C
UART
0
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
0
Parallel Master Port
No
Real Time Clock
No
Special Features
Secure MCUs
Minimum Operating Supply Voltage (V)
1.62
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SON
Supplier Package
USON EP
Pin Count
10

