Arrow Electronic Components Online
SLR342DCT32|ROHM|limage
SLR342DCT32|ROHM|simage
LEDs

SLR-342DCT32

LED Uni-Color Orange 610nm 2-Pin T-1 T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Orange
  • Number of LEDs
    1
  • LED Material
    GaAsP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Transparent Colored
  • Mounting Orientation
    Top Mount
  • Intensity
    25mcd
  • Dominant Wavelength (nm)
    605
  • Peak Wavelength (nm)
    610
  • Viewing Angle (°)
    40
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    2(Typ)
  • Reverse Voltage (V)
    3
  • Typical Forward Voltage (V)
    2
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Orange
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Diameter
    3.8
  • Mounting
    Through Hole
  • PCB changed
    2
  • Supplier Package
    T-1
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources