Secure Microcontrollers and TPM
SLB9673XU20FW2624XTMA1
Secure MCU 32bit OPTIGA™ TPM CISC 51KB 1.8V/3.3V 32-Pin UQFN EP
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
Automotive
No
PPAP
No
Family Name
OPTIGA™ TPM
Instruction Set Architecture
CISC
Data Bus Width (bit)
32
Program Memory Size
51KB
Programmability
Yes
Number of Keys
4
Interface Type
I2C
UART
0
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
0
Real Time Clock
No
Special Features
Secure MCUs
Minimum Operating Supply Voltage (V)
1.65|3
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.95|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
5
Package Length
5
PCB changed
32
Supplier Package
UQFN EP
Pin Count
32

