Arrow Electronic Components Online
SLB9670VQ12FW640XUMA1|INFINEON|limage
SLB9670VQ12FW640XUMA1|INFINEON|simage
Secure Microcontrollers and TPM

SLB9670VQ12FW640XUMA1

Secure MCU 16bit OPTIGA™ TPM CISC 6KB 1.8V/3.3V 32-Pin VQFN EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.20
  • Automotive
    No
  • PPAP
    No
  • Family Name
    OPTIGA™ TPM
  • Instruction Set Architecture
    CISC
  • Maximum CPU Frequency (MHz)
    43
  • Maximum Clock Rate (MHz)
    43
  • Data Bus Width (bit)
    16
  • Program Memory Size
    6KB
  • Programmability
    Yes
  • Number of Keys
    8
  • Interface Type
    SPI
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Minimum Operating Supply Voltage (V)
    1.65|3
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.95|3.6
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources