Arrow Electronic Components Online
SLB9660XQ12FW440XUMA2|INFINEON|simage
SLB9660XQ12FW440XUMA2|INFINEON|limage
Secure Microcontrollers and TPM

SLB9660XQ12FW440XUMA2

Secure MCU 16bit OPTIGA™ TPM CISC 6KB 3.3V 28-Pin TSSOP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    OPTIGA™ TPM
  • Instruction Set Architecture
    CISC
  • Maximum CPU Frequency (MHz)
    33
  • Maximum Clock Rate (MHz)
    33
  • Data Bus Width (bit)
    16
  • Program Memory Size
    6KB
  • Programmability
    Yes
  • Key Size
    2048bit
  • Number of Keys
    8
  • Interface Type
    LPC
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    Secure MCUs
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    4.4
  • Package Length
    9.7
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources