Gas Discharge Tubes - GDTs
SL1010A470SM
Gas Discharge Tubes 470VDC 5kADC 1.5pF Solder Pad SMD
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum Impulse Sparkover Voltage @ 100V/s (V)
800
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
950
Typical DC Sparkover Voltage @ 100V/s (V)
470
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
5
Minimum Insulation Resistance @ 100V (GOhm)
1
Maximum Capacitance @ 1MHz (pF)
1.5
Number of Electrodes
3
Termination Style
Solder Pad
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Packaging
Tape and Reel
Maximum Operating Temperature (°C)
90
Product Length (mm)
7.6
Product Depth (mm)
5
Product Height (mm)
5
Failsafe Protection
No
Mounting
Surface Mount

