Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.g
Part Status
Active
Automotive
No
PPAP
No
Switch Type
SPDT
Switch Configuration
Single SPDT
Number of Switches
1
Switching Speed (ns)
0.000157(Typ)
Frequency Band (MHz)
900 to 4000
Maximum Frequency (MHz)
4000
Minimum Isolation Voltage (dB)
22
Maximum Insertion Loss (dB)
0.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.48
Package Width
4
Package Length
4
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
16
Lead Shape
No Lead

