Arrow Electronic Components Online
SKPMAPE010|ALPS|simage
SKPMAPE010|ALPS|limage
Switch Tactile

SKPMAPE010

Switch Tactile N.O. SPST Button 0.05A 16VDC 2.45N SMD T/R

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Actuator Style
    Button
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.05@16VDC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    100000
  • Operating Force (N)
    2.45
  • Number of Rows
    1
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Terminal Length (mm)
    0.3
  • Terminal Pitch (mm)
    6
  • Body Orientation
    Straight
  • Packaging
    Tape and Reel
  • Body Length (mm)
    6
  • Body Depth (mm)
    6
  • Body Height (mm)
    3.5
  • Product Length (mm)
    6.6
  • Product Depth (mm)
    6
  • Product Height (mm)
    5

Documentation and Resources

Datasheets
Design resources