DC to DC Converter and Switching Regulator Module
SKM30A-05
Module DC-DC 1-OUT 5V 6A 30W 6-Pin Tube
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
18
Output Voltage (V)
5
Output Current (A)
6
Output Power (W)
30
Minimum Isolation Voltage
1500VDC
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.2%
Efficiency (%)
88(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
11.2
Package Width
25.4
Package Length
50.8
PCB changed
6
Pin Count
6
Lead Shape
Through Hole

