Arrow Electronic Components Online
SKHHCWA010|ALPS|simage
SKHHCWA010|ALPS|limage
Switch Tactile

SKHHCWA010

Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Square Button
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.05@12VDC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    1000000
  • Operating Force (N)
    0.98
  • Actuator Color
    Black
  • Actuator Length (mm)
    3.8
  • Row Spacing (mm)
    6.5
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    4.5
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    6
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    7.3

Documentation and Resources

Datasheets
Design resources