Arrow Electronic Components Online
SKE10C05|MEANWELL|simage
SKE10C05|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

SKE10C-05

Module DC-DC 1-OUT 5V 2A 10W 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Maximum Input Voltage (V)
    72
  • Output Voltage (V)
    5
  • Output Current (A)
    2
  • Output Power (W)
    10
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    200(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.3%
  • Efficiency (%)
    80
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    71
  • Product Weight (g)
    32
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.27 mm
  • Package Width
    25.4 mm
  • Package Length
    50.8 mm
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources