DC to DC Converter and Switching Regulator Module
SKE10B-12
Module DC-DC 1-OUT 12V 0.84A 10W 4-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
0.84
Output Power (W)
10
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
200(Min)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.3%
Efficiency (%)
81(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
71
Product Weight (g)
32
Output Type
Fixed
Mounting
Through Hole
Package Height
11.27 mm
Package Width
25.4 mm
Package Length
50.8 mm
PCB changed
4
Pin Count
4

