Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Bridge Type
Three Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1200
Peak Average Forward Current (A)
12@Ta=45°C
Peak Non-Repetitive Forward Surge Current (A)
370
Maximum Forward Voltage (V)
2.2@150A
Peak Reverse Current (uA)
300
Peak Reverse Recovery Time (ns)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Screw
Package Height
10 mm
Package Width
28.8 mm
Package Length
28.8 mm
PCB changed
5
Supplier Package
Case G-11b
Pin Count
5

