DC to DC Converter and Switching Regulator Module
SKA40A-12
Module DC-DC 1-OUT 12V 3.33A 40W 8-Pin Tube
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down|Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
18
Output Voltage (V)
12
Output Current (A)
3.33
Output Power (W)
40
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
200(Min)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
90(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tube
Product Weight (g)
60
Output Type
Fixed
Mounting
Through Hole
Package Height
11 mm
Package Width
50.8 mm
Package Length
50.8 mm
PCB changed
8
Pin Count
8

