Heat Sinks
SK 56 200 SA
Heat Sink Passive Extruded Panel Mount Aluminum 0.59°C/W Black Anodized
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Passive
Material
Aluminum
Thermal Resistance
0.59
Fin Style
Extruded
Finish
Black Anodized
Mounting
Panel Mount
Product Length (mm)
200
Product Depth (mm)
300
Product Height (mm)
40

