Arrow Electronic Components Online
SK14DG30|NKK|simage
SK14DG30|NKK|limage
Switch KeyLock

SK14DG30

Switch Key Lock ON ON ON SP3T 45° Flat Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Process Sealed
  • Pole Throw Configuration
    SP3T
  • Switch Configuration
    ON ON ON
  • Key Style
    Flat Key
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum AC Voltage Rating (V)
    28
  • Maximum DC Voltage Rating (V)
    28
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    80
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    30000
  • Angle of Throw (°)
    45
  • Mounting
    Bracket Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Positions
    3
  • Terminal Length (mm)
    3.5
  • Bezel Style
    Round
  • Seal Location
    N/A/Body/Terminals
  • Seal Description
    Process/N/A/Molded-in
  • Key Removable Positions
    1|2|3
  • Base Material
    Glass Fiber/Polyamide
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Bushing Length (mm)
    10.5
  • Body Length (mm)
    15.74
  • Body Depth (mm)
    9.52
  • Body Height (mm)
    14.5
  • Product Length (mm)
    15.74
  • Product Depth (mm)
    25.45
  • Product Height (mm)
    16.3

Documentation and Resources

Datasheets
Design resources