You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
SJPBH4VR|SANKEN|simage
SJPBH4VR|SANKEN|limage
Rectifiers

SJPB-H4VR

Diode Schottky 40V 2A 2-Pin SJP

Sanken Electric Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    40
  • Maximum Continuous Forward Current (A)
    2
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    0.55
  • Peak Reverse Current (uA)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    2.6
  • Package Length
    4.5
  • PCB changed
    2
  • Supplier Package
    SJP
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources