Hook and Loop Fasteners
SJ3560
Reclosable Fastener Roll Transparent Self-Adhesive Acrylic 45720mm 25.4mm
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Reclosable Fastener
Shape
Roll
Color
Transparent
Product Length (Metric) (mm)
45720
Product Length (Imperial) (in)
1800
Product Depth (Metric) (mm)
25.4
Adhesive Material
Acrylic
Attachment Method
Self-Adhesive
Maximum Operating Temperature (°C)
104

