Arrow Electronic Components Online
SJ3523SMTTR|SAMESKY|simage
SJ3523SMTTR|SAMESKY|limage
Connector Audio and Video

SJ-3523-SMT-TR

Conn 3.5MM Stereo Jack F 3 POS Solder RA SMD 3 Terminal 1 Port T/R

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    3.5MM Stereo Jack
  • Gender
    F
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    12VDC(Typ)
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    5000
  • Housing Color
    Black
  • Packaging
    Tape and Reel
  • Product Length (mm)
    9
  • Product Depth (mm)
    19
  • Product Height (mm)
    5
  • Mounting
    Surface Mount
  • Housing Material
    Polyamide 10T
  • Contact Plating
    Silver
  • Contact Material
    Brass/Phosphor Bronze

Documentation and Resources

Datasheets
Design resources