Arrow Electronic Components Online
SJ3463|3M|simage
SJ3463|3M|limage
Hook and Loop Fasteners

SJ-3463

3M reclosable fastener utilizing Dual Lock technology, up to 1,000 cycles, maximum operating temperature of 92°C, and 400 stems per square inch

3M
Datasheets 

The SJ-3463 is a reclosable fastener manufactured by 3M. The SJ-3463 features Dual Lock technology, which utilizes mushroom-shaped stems that interlock with other surfaces also using the same head. This means that Dual Lock systems, unlike Velcro, only use a single contact surface type (i.e., both surfaces use the same material to form a bond). The shape of the SJ-3463 is circular with a hole in the middle for use with screws that require countersinking. The dimensions of the SJ-3463 are a 20.6-mm diameter with a 4.1-mm internal diameter hole.

Drawings/Package

                    

Key Features

  • Minimum 1,000 mechanical cycles
  • Only one surface type
  • Inner hole for countersinking screws and rivets
  • Up to 92°C operation

General Applications

  • Adhesion with screw fittings

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Reclosable Fastener
  • Shape
    Circular
  • Color
    Black
  • Product Length (Metric) (mm)
    20.6
  • Product Depth (Metric) (mm)
    20.57
  • Product Diameter (Metric) (mm)
    20.6
  • Product Diameter (Imperial) (in)
    13/16
  • Attachment Method
    Counter Sunk Head Screws|Rivets
  • Maximum Operating Temperature (°C)
    93.33

Documentation and Resources

Datasheets
Design resources