Arrow Electronic Components Online
SIR112DPT1RE3|VISHAY|simage
SIR112DPT1RE3|VISHAY|limage
MOSFETs

SIR112DP-T1-RE3

Trans MOSFET N-CH 40V 37.6A 8-Pin PowerPAK SO EP T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    2.4
  • Maximum Continuous Drain Current (A)
    37.6
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1.96@10V
  • Typical Gate Charge @ Vgs (nC)
    28.7@4.5V|59@10V
  • Typical Gate Charge @ 10V (nC)
    59
  • Typical Input Capacitance @ Vds (pF)
    4270@20V
  • Maximum Power Dissipation (mW)
    5000
  • Typical Fall Time (ns)
    22
  • Typical Rise Time (ns)
    66
  • Typical Turn-Off Delay Time (ns)
    34
  • Typical Turn-On Delay Time (ns)
    28
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.07(Max)
  • Package Width
    5.89
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    PowerPAK SO EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources