Arrow Electronic Components Online
SIP32102DBT1GE1|VISHAY|simage
SIP32102DBT1GE1|VISHAY|limage
Power Switches

SIP32102DB-T1-GE1

Power Switch Hi Side 1-OUT 8mOhm 12-Pin WCSP

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.3 to 5.5
  • Typical Switch On Resistance (Ohm)
    8
  • Maximum Power Dissipation (mW)
    1069
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.32
  • Package Width
    1.31
  • Package Length
    1.71
  • PCB changed
    12
  • Standard Package Name
    CSP
  • Supplier Package
    WCSP
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources