Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.5
Maximum Continuous Drain Current (A)
15.8
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
7.2@10V
Typical Gate Charge @ Vgs (nC)
9.6@4.5V|19.8@10V
Typical Gate Charge @ 10V (nC)
19.8
Typical Input Capacitance @ Vds (pF)
1235@30V
Maximum Power Dissipation (mW)
3600
Typical Fall Time (ns)
10
Typical Rise Time (ns)
73
Typical Turn-Off Delay Time (ns)
21
Typical Turn-On Delay Time (ns)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.07
Package Width
4.37
Package Length
4.9
PCB changed
4
Tab
Tab
Standard Package Name
SO
Supplier Package
PowerPAK SO
Pin Count
5
Order Quantity

