Arrow Electronic Components Online
SIHP21N60EFBE3|VISHAY|simage
SIHP21N60EFBE3|VISHAY|limage
MOSFETs

SIHP21N60EF-BE3

Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-220AB

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    21
  • Maximum Drain-Source Resistance (mOhm)
    176@10V
  • Typical Gate Charge @ Vgs (nC)
    56@10V
  • Typical Input Capacitance @ Vds (pF)
    2030@100V
  • Maximum Power Dissipation (mW)
    227000
  • Typical Fall Time (ns)
    27
  • Typical Rise Time (ns)
    31
  • Typical Turn-Off Delay Time (ns)
    59
  • Typical Turn-On Delay Time (ns)
    21
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    8.79(Max)
  • Package Width
    4.65(Max)
  • Package Length
    10.36(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources