Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
600
Maximum Gate-Source Voltage (V)
±30
Maximum Gate Threshold Voltage (V)
4
Maximum Continuous Drain Current (A)
21
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
180@10V
Typical Gate Charge @ Vgs (nC)
57@10V
Typical Gate Charge @ 10V (nC)
57
Typical Input Capacitance @ Vds (pF)
1920@100V
Maximum Power Dissipation (mW)
227000
Typical Fall Time (ns)
35
Typical Rise Time (ns)
27
Typical Turn-Off Delay Time (ns)
66
Typical Turn-On Delay Time (ns)
18
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
20.7(Max)
Package Width
5.31(Max)
Package Length
15.87(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247AC
Pin Count
3
Lead Shape
Through Hole

