Arrow Electronic Components Online
SIBAJRA|SENSIEDG|simage
SIBAJRA|SENSIEDG|limage
Bluetooth

SIBA-JRA

SensiBLE2 Certified BLE 4.2, Cortex®-M0 CPU, form factor (40x17mm), Data-Logger, Rechargeable battery. Pressure, Temperature, Humidity, Accelerometer, Magnetometer Microphon, UV, Light sensors

SensiEDGE
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • HTS
    8542.31.00.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Chip
  • Protocols Supported
    Bluetooth v4.2 (BLE)
  • Processing Unit Type
    Microcontroller
  • Antenna Mounting
    On Board
  • Packaging
    Bulk
  • Package Height
    9
  • Package Width
    17
  • Package Length
    43

Documentation and Resources

Datasheets
Design resources