Digital Isolators
SI8441AB-C-IS
Digital Isolator Logic 4-CH 1Mbps 16-Pin SOIC W Automotive AEC-Q100
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Number of Channels per Chip
4
Maximum Data Rate
1Mbps
Maximum Rise Time (ns)
6.5
Maximum Fall Time (ns)
4.6
Minimum Pulse Width (ns)
250(Max)
Maximum Pulse Width Distortion (ns)
25
Maximum Propagation Delay Skew (ns)
40
Output Type
Logic
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
2.7
Minimum Isolation Voltage (Vrms)
2500
Maximum Propagation Delay Time (tPHL) (ns)
35
Maximum Propagation Delay Time (tPLH) (ns)
35
Maximum Working Insulation Voltage
560Vp
Maximum Output Current Drive (mA)
10
Maximum Power Dissipation (mW)
275
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Forward/Reverse Channels
3/1
Minimum Common Mode Rejection (kV/us)
25(Typ)
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16

