Arrow Electronic Components Online
SI8235ABDIM|SKY|limage
SI8235ABDIM|SKY|simage
IGBT and MOSFET Gate Driver Photocouplers

SI8235AB-D-IM

Optocoupler Drive 2-CH 24V 14-Pin LGA

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    2
  • Minimum Isolation Voltage (Vrms)
    2500(Typ)
  • Maximum Pulse Width Distortion (ns)
    5.6
  • Maximum Peak Output Current (A)
    4
  • Maximum Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.84
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources