Arrow Electronic Components Online
SI7210B02IVR|SLCNLABS|simage
SI7210B02IVR|SLCNLABS|limage
Hall Effect Sensors

SI7210-B-02-IVR

Hall Effect Sensor Latch 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Magnetic Type
    Latch
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    2
  • Typical Magnetic Sensor Hysteresis (Gs)
    4
  • Maximum Magnetic Sensor Operating Point (Gs)
    11
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    0.4(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15(Max)
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources