Temperature and Humidity Sensors
SI7005-B-GM
Temp Sensor Digital Serial (I2C) 24-Pin PQFN EP Tube
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Module/IC Classification
IC
Resolution (bit)
14
Accuracy
±0.5°C
Interface Type
Serial (I2C)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.1
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.88 mm
Package Width
4 mm
Package Length
4 mm
PCB changed
24
Standard Package Name
QFN
Supplier Package
PQFN EP
Pin Count
24
Lead Shape
No Lead

