EAR99
Active
8541.29.00.55
Automotive
No
PPAP
No
Power MOSFET
Dual Dual Source
Enhancement
N|P
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
±12
Maximum Continuous Drain Current (A)
6.7@N Channel6.1@P Channel
Maximum Drain-Source Resistance (mOhm)
22@4.5V@N Channel|30@4.5V@P Channel
Typical Gate Charge @ Vgs (nC)
15@10V|6.7@4.5V@N Channel|34@10V|17@4.5V@P Channel
Typical Gate Charge @ 10V (nC)
15@N Channel|34@P Channel
Typical Input Capacitance @ Vds (pF)
850@10V@N Channel|1200@10V@P Channel
Maximum Power Dissipation (mW)
1100@N Channel|1200@P Channel
10@N Channel|15@P Channel
10@N Channel|25@P Channel
Typical Turn-Off Delay Time (ns)
25@N Channel|45@P Channel
Typical Turn-On Delay Time (ns)
12@N Channel|30@P Channel
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
8
Lead Shape
Gull-wing