Arrow Electronic Components Online
SI5369BCGQR|SKY|simage
SI5369BCGQR|SKY|limage
Clock Generators and Synthesizers

SI5369B-C-GQR

ANY FREQUENCY PRECISION CLOCK MULTIPLIER/JITTER ATTENUATOR

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources