Arrow Electronic Components Online
SI5351BBXXXXXGM|SLCNLABS|limage
SI5351BBXXXXXGM|SLCNLABS|simage
Clock Generators and Synthesizers

SI5351B-BXXXXX-GM

ANY-RATE, DUAL PLL 200 MHZ CLO

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources